Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C3687M000 | TDK | 0 | B41888C3687M000-ND | 0,16375 € | Upgrade |
| UHE1A681MPD6 | Nichicon | 2.302 | 493-1495-ND | 0,56000 € | Direct |
| 16ZLH680MCE10X12.5 | Rubycon | 0 | 16ZLH680MCE10X12.5-ND | 0,15894 € | Upgrade |
| 16ZLH680MEFC10X12.5 | Rubycon | 19.217 | 1189-1150-ND | 0,48000 € | Upgrade |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | 0,72000 € | Upgrade |










