Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C680 | Panasonic Industry | 11.572 | P12921-ND | 0,32000 € | Upgrade |
| EEU-FR1C680 | Panasonic Industry | 4.825 | P14390-ND | 0,33000 € | Upgrade |
| UPM1A680MDD | Nichicon | 1.887 | UPM1A680MDD-ND | 0,33000 € | Upgrade |
| 25ZLH68MEFC5X11 | Rubycon | 719 | 1189-2243-ND | 0,29000 € | Similar |
| 25ZLJ68M5X11 | Rubycon | 1.954 | 1189-2244-ND | 0,25000 € | Similar |













