Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY686M010AC3AA | |
|---|---|
DigiKey Part Number | 399-ESY686M010AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY686M010AC3AA |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 440mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY686M010AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 440mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH686M010AC3AA | KEMET | 0 | 399-ESH686M010AC3AA-ND | 0,02707 € | Parametric Equivalent |
| ESH686M016AC3AA | KEMET | 0 | 399-ESH686M016AC3AA-ND | 0,02883 € | Parametric Equivalent |
| 10YXF68MEFC5X11 | Rubycon | 0 | 10YXF68MEFC5X11-ND | 0,04710 € | Parametric Equivalent |
| 860020272004 | Würth Elektronik | 318 | 732-8906-1-ND | 0,10000 € | Parametric Equivalent |
| 860020372005 | Würth Elektronik | 1.034 | 732-8792-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03743 € | 374,30 € |
| Unit Price without VAT: | 0,03743 € |
|---|---|
| Unit Price with VAT: | 0,04454 € |







