Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXF68MEFC5X11 | |
|---|---|
DigiKey Part Number | 10YXF68MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10YXF68MEFC5X11 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXF68MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH68MEFC5X11 | Rubycon | 1.719 | 1189-2243-ND | 0,29000 € | Upgrade |
| 25ZLJ68M5X11 | Rubycon | 1.954 | 1189-2244-ND | 0,25000 € | Upgrade |
| EEU-FR1E680 | Panasonic Industry | 0 | P14412-ND | 0,33000 € | Upgrade |
| EKYA250ELL680ME11D | Chemi-Con | 1.890 | 565-EKYA250ELL680ME11D-ND | 0,32000 € | Upgrade |
| UHV1E680MDD | Nichicon | 4.346 | 493-15306-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04710 € | 141,30 € |
| Unit Price without VAT: | 0,04710 € |
|---|---|
| Unit Price with VAT: | 0,05605 € |








