



UPM1A680MDD | |
|---|---|
DigiKey Part Number | UPM1A680MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A680MDD |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A680MDD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 10 kHz |
Part Status Obsolete | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10302 € | 51,51 € |
| 1.000 | 0,09355 € | 93,55 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

