Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXG100MEFC5X11 | Rubycon | 2.505 | 1189-1135-ND | 0,20000 € | Upgrade |
| 16YXJ100M5X11 | Rubycon | 707 | 1189-2195-ND | 0,26000 € | Upgrade |
| 16ZLH100MEFC5X11 | Rubycon | 74.696 | 1189-1148-ND | 0,20000 € | Upgrade |
| EEU-FR1A101 | Panasonic Industry | 6.149 | P14373-ND | 0,33000 € | Upgrade |
| EEU-FR1C101 | Panasonic Industry | 2.651 | P14391-ND | 0,33000 € | Upgrade |












