Direct
Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.354" L x 0.295" W (9.00mm x 7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7R1H105KN000 | TDK | 3.361 | 445-FK20X7R1H105KN000-ND | 0,54000 € | Direct |
| RCER71H105K2A2H03B | Murata Electronics | 2.564 | 490-11887-ND | 0,67000 € | Similar |
| RCER71H105K2DBH03A | Murata Electronics | 744 | 490-7516-1-ND | 0,65000 € | Similar |
| RCER71H105K2K1H03B | Murata Electronics | 765 | 490-12872-ND | 0,64000 € | Similar |
| RCER71H105K2M1H03A | Murata Electronics | 3.820 | 490-7517-1-ND | 0,61000 € | Similar |




