
RCER71H105K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7516-1-ND - Cut Tape (CT) 490-7516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H105K2DBH03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H105K2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H105K2A2H03B | Murata Electronics | 2.514 | 490-11887-ND | 0,67000 € | Direct |
| RCER72A105K2A2H03B | Murata Electronics | 510 | 490-12884-ND | 0,78000 € | Upgrade |
| RCER72A105K2DBH03A | Murata Electronics | 15.394 | 490-7571-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,28070 € | 28,07 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21590 € | 215,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19751 € | 395,02 € |
| 4.000 | 0,18743 € | 749,72 € |
| 6.000 | 0,18239 € | 1.094,34 € |
| 10.000 | 0,17680 € | 1.768,00 € |
| 14.000 | 0,17353 € | 2.429,42 € |
| 20.000 | 0,17039 € | 3.407,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

