
RCER72A105K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7571-1-ND - Cut Tape (CT) 490-7571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A105K2DBH03A |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A105K2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37180 € | 18,59 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,28074 € | 140,37 € |
| 1.000 | 0,26306 € | 263,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24143 € | 482,86 € |
| 4.000 | 0,22980 € | 919,20 € |
| 6.000 | 0,22397 € | 1.343,82 € |
| 10.000 | 0,21752 € | 2.175,20 € |
| 14.000 | 0,21375 € | 2.992,50 € |
| 20.000 | 0,21011 € | 4.202,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

