
RCER72A105K2A2H03B | |
|---|---|
DigiKey Part Number | 490-12884-ND |
Manufacturer | |
Manufacturer Product Number | RCER72A105K2A2H03B |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A105K2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38320 € | 19,16 € |
| 100 | 0,34870 € | 34,87 € |
| 500 | 0,29058 € | 145,29 € |
| 1.000 | 0,27260 € | 272,60 € |
| 2.500 | 0,25361 € | 634,02 € |
| 5.000 | 0,24217 € | 1.210,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

