
RCER71H105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7517-1-ND - Cut Tape (CT) 490-7517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H105K2M1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H105K2M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,26460 € | 26,46 € |
| 500 | 0,21726 € | 108,63 € |
| 1.000 | 0,20262 € | 202,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18513 € | 370,26 € |
| 4.000 | 0,17549 € | 701,96 € |
| 6.000 | 0,17067 € | 1.024,02 € |
| 10.000 | 0,16532 € | 1.653,20 € |
| 14.000 | 0,16219 € | 2.270,66 € |
| 20.000 | 0,15919 € | 3.183,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

