B37984M5105K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.361
Unit Price: 0,54000 €
Datasheet

Similar


Murata Electronics
In Stock: 744
Unit Price: 0,65000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.964
Unit Price: 0,61000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37984M5105K000

DigiKey Part Number
P4962-ND
Manufacturer
Manufacturer Product Number
B37984M5105K000
Description
CAP CER 1UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37984M5105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.354" L x 0.295" W (9.00mm x 7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK20X7R1H105KN000TDK3.361445-FK20X7R1H105KN000-ND0,54000 €Similar
RCER71H105K2DBH03AMurata Electronics744490-7516-1-ND0,65000 €Similar
RCER71H105K2M1H03AMurata Electronics3.964490-7517-1-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes