B37950K1104K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 17.233
Unit Price: 0,32000 €
Datasheet

Direct


KEMET
In Stock: 18.021
Unit Price: 0,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 21.754
Unit Price: 0,67000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 658
Unit Price: 0,37000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.150
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.069
Unit Price: 0,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.494
Unit Price: 0,24000 €
Datasheet
Image for B37950K1104K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37950K1104K062

DigiKey Part Number
B37950K1104K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37950K1104K062
Description
CAP CER 0.1UF 100V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104K1RACAUTOKEMET17.233399-7043-1-ND0,32000 €Direct
C1210C104K1RACTUKEMET18.021399-C1210C104K1RACTUCT-ND0,31000 €Direct
GRM32NR72A104KA01LMurata Electronics21.754490-1853-1-ND0,67000 €Direct
HMK325B7104KF-TTaiyo Yuden658587-HMK325B7104KF-TCT-ND0,37000 €Direct
KGF32QR72A104KTKYOCERA AVX1.150478-KGF32QR72A104KTCT-ND0,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes