KGM32RR72D103JL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A104KU

DigiKey Part Number
478-KGM32RR72A104KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A104KUCT-ND - Cut Tape (CT)
478-KGM32RR72A104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A104KU
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09820 €4,91 €
1000,08680 €8,68 €
5000,07268 €36,34 €
1.0000,06706 €67,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05371 €214,84 €
8.0000,05033 €402,64 €
12.0000,04864 €583,68 €
20.0000,04702 €940,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €