
KGM32RR72A104KL | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104KLTR-ND - Tape & Reel (TR) 478-KGM32RR72A104KLCT-ND - Cut Tape (CT) 478-KGM32RR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104KL |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10060 € | 10,06 € |
| 500 | 0,07902 € | 39,51 € |
| 1.000 | 0,07230 € | 72,30 € |
| 2.500 | 0,06521 € | 163,03 € |
| 5.000 | 0,06094 € | 304,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05581 € | 558,10 € |
| 20.000 | 0,05285 € | 1.057,00 € |
| 30.000 | 0,03495 € | 1.048,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

