Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C472KAT2A | KYOCERA AVX | 5.942 | 478-KGM31DR72H472KUCT-ND | 0,18000 € | Direct |
| C1206C472KCRACTU | KEMET | 6.206 | 399-C1206C472KCRACTUCT-ND | 0,83000 € | Direct |
| C3216X7R2J472K115AA | TDK | 92.560 | 445-2290-1-ND | 0,21000 € | Upgrade |
| CL31B472KHFSFNE | Samsung Electro-Mechanics | 0 | 1276-3170-2-ND | 0,06466 € | Upgrade |
| GRM31BR72J472KW01L | Murata Electronics | 12.752 | 490-3510-1-ND | 0,53000 € | Upgrade |







