
GRM31BR73A472KW01L | |
|---|---|
DigiKey Part Number | 490-3498-2-ND - Tape & Reel (TR) 490-3498-1-ND - Cut Tape (CT) 490-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A472KW01L |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A472KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22340 € | 11,17 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,16258 € | 81,29 € |
| 1.000 | 0,15079 € | 150,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13233 € | 396,99 € |
| 6.000 | 0,12541 € | 752,46 € |
| 9.000 | 0,12194 € | 1.097,46 € |
| 15.000 | 0,11810 € | 1.771,50 € |
| 21.000 | 0,11585 € | 2.432,85 € |
| 30.000 | 0,11369 € | 3.410,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

