
GRM31BR72J472KW01L | |
|---|---|
DigiKey Part Number | 490-3510-2-ND - Tape & Reel (TR) 490-3510-1-ND - Cut Tape (CT) 490-3510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J472KW01L |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J472KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,22160 € | 22,16 € |
| 500 | 0,18038 € | 90,19 € |
| 1.000 | 0,16767 € | 167,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14762 € | 442,86 € |
| 6.000 | 0,14016 € | 840,96 € |
| 9.000 | 0,13642 € | 1.227,78 € |
| 15.000 | 0,13228 € | 1.984,20 € |
| 21.000 | 0,12986 € | 2.727,06 € |
| 30.000 | 0,12753 € | 3.825,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

