B37872K1104K072 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.955
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 153.266
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 55.508
Unit Price: 0,22000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 322.522
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01324 €
Datasheet

Direct


Murata Electronics
In Stock: 61.840
Unit Price: 0,34000 €
Datasheet

Direct


Murata Electronics
In Stock: 28.038
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.381
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 511.900
Unit Price: 0,14000 €
Datasheet

Upgrade


KEMET
In Stock: 12.280
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 2.438
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 146.355
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 80.755
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.200
Unit Price: 0,28000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37872K1104K072

DigiKey Part Number
B37872K1104K072-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37872K1104K072
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes