0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K2RACTU

DigiKey Part Number
399-C1206C104K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C104K2RACTUCT-ND - Cut Tape (CT)
399-C1206C104K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K2RACTU
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22200 €2,22 €
500,16420 €8,21 €
1000,14660 €14,66 €
5000,11692 €58,46 €
1.0000,10775 €107,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10022 €200,44 €
4.0000,09402 €376,08 €
6.0000,09092 €545,52 €
10.0000,08748 €874,80 €
14.0000,08547 €1.196,58 €
20.0000,08353 €1.670,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €