
C1206C104KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104KARACTUTR-ND - Tape & Reel (TR) 399-C1206C104KARACTUCT-ND - Cut Tape (CT) 399-C1206C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12280 € | 12,28 € |
| 500 | 0,09704 € | 48,52 € |
| 1.000 | 0,08910 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08258 € | 165,16 € |
| 4.000 | 0,07720 € | 308,80 € |
| 6.000 | 0,07451 € | 447,06 € |
| 10.000 | 0,07153 € | 715,30 € |
| 14.000 | 0,06979 € | 977,06 € |
| 20.000 | 0,06811 € | 1.362,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

