Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B37641K8105K62 | |
|---|---|
DigiKey Part Number | 495-1905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37641K8105K62 |
Description | CAP CER 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37641K8105K62 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD105KAT2A | KYOCERA AVX | 4.990 | 478-1412-1-ND | 0,14000 € | Direct |
| C0805C105K8PACTU | KEMET | 31.154 | 399-C0805C105K8PACTUCT-ND | 0,35000 € | Direct |
| CC0805KKX5R6BB105 | YAGEO | 14.274 | 311-1573-1-ND | 0,11000 € | Direct |
| CC0805KRX5R6BB105 | YAGEO | 24.151 | 311-3423-1-ND | 0,14000 € | Direct |
| GRM219R61A105KA01D | Murata Electronics | 36.104 | 490-5760-1-ND | 0,15000 € | Direct |







