
08055D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H105KUTR-ND - Tape & Reel (TR) 478-KGM21AR51H105KUCT-ND - Cut Tape (CT) 478-KGM21AR51H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055D105KAT2A |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055D105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18360 € | 18,36 € |
| 500 | 0,14816 € | 74,08 € |
| 1.000 | 0,13721 € | 137,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12370 € | 371,10 € |
| 6.000 | 0,11710 € | 702,60 € |
| 9.000 | 0,11379 € | 1.024,11 € |
| 15.000 | 0,11012 € | 1.651,80 € |
| 21.000 | 0,10798 € | 2.267,58 € |
| 30.000 | 0,10591 € | 3.177,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

