Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B37641K7475K62 | |
|---|---|
DigiKey Part Number | 495-1904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37641K7475K62 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37641K7475K62 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D475KAT2A | KYOCERA AVX | 19.534 | 478-KGM21AR50J475KUCT-ND | 0,39000 € | Direct |
| C0805C475K9PACTU | KEMET | 57.473 | 399-C0805C475K9PACTUCT-ND | 0,41000 € | Direct |
| CC0805KKX5R5BB475 | YAGEO | 21.135 | 311-1861-1-ND | 0,17000 € | Direct |
| CL21A475KQFNNNE | Samsung Electro-Mechanics | 110.380 | 1276-1198-1-ND | 0,09000 € | Direct |
| CL21A475KQFNNNG | Samsung Electro-Mechanics | 257.524 | 1276-6465-1-ND | 0,09000 € | Direct |








