Direct
Similar

B32232A6474K | |
|---|---|
DigiKey Part Number | 495-3540-ND |
Manufacturer | |
Manufacturer Product Number | B32232A6474K |
Description | CAP FILM 0.47UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32232A6474K Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.433" Dia x 1.063" L (11.00mm x 27.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150474J400LF | Cornell Dubilier Knowles | 1.207 | 338-3301-ND | 4,33000 € | Direct |
| 150474K400LF | Cornell Dubilier Knowles | 0 | 150474K400LF-ND | 1,33299 € | Similar |


