0.47 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150474J400LF

DigiKey Part Number
338-3301-ND
Manufacturer
Manufacturer Product Number
150474J400LF
Description
CAP FILM 0.47UF 5% 400VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
150474J400LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.453" Dia x 1.299" L (11.50mm x 33.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,13100 €31,31 €
502,65240 €132,62 €
1002,50430 €250,43 €
5002,25356 €1.126,78 €
1.0002,17590 €2.175,90 €
2.5002,09384 €5.234,60 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €