Similar

150474K400LF | |
|---|---|
DigiKey Part Number | 150474K400LF-ND |
Manufacturer | |
Manufacturer Product Number | 150474K400LF |
Description | CAP FILM 0.47UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150474K400LF Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.453" Dia x 1.299" L (11.50mm x 33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF4P47K-F | Cornell Dubilier Knowles | 0 | 338-4192-ND | 7,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33299 € | 3.998,97 € |
| Unit Price without VAT: | 1,33299 € |
|---|---|
| Unit Price with VAT: | 1,58626 € |


