0.47 µF Film Capacitor 400V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF4P47K-F

DigiKey Part Number
338-4192-ND
Manufacturer
Manufacturer Product Number
WMF4P47K-F
Description
CAP FILM 0.47UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 400V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF4P47K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.728" Dia x 1.626" L (18.50mm x 41.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,58000 €7,58 €
105,70200 €57,02 €
504,95220 €247,61 €
1004,72010 €472,01 €
5004,32714 €2.163,57 €
1.0004,20538 €4.205,38 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €