
AVRL101D3R3FTA | |
|---|---|
DigiKey Part Number | 445-181646-2-ND - Tape & Reel (TR) 445-181646-1-ND - Cut Tape (CT) 445-181646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL101D3R3FTA |
Description | VARISTOR 27V 500MA 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRL101D3R3FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 500 mA | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3.3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05720 € | 1,43 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04380 € | 10,95 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03899 € | 38,99 € |
| 2.500 | 0,03671 € | 91,78 € |
| 5.000 | 0,03533 € | 176,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03291 € | 329,10 € |
| 20.000 | 0,03201 € | 640,20 € |
| 30.000 | 0,03156 € | 946,80 € |
| 50.000 | 0,03107 € | 1.553,50 € |
| 70.000 | 0,03078 € | 2.154,60 € |
| 100.000 | 0,03050 € | 3.050,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












