New Product
12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA12000D0GPQC1

DigiKey Part Number
478-CX3225SA12000D0GPQC1TR-ND - Tape & Reel (TR)
478-CX3225SA12000D0GPQC1CT-ND - Cut Tape (CT)
478-CX3225SA12000D0GPQC1DKR-ND
Manufacturer
Manufacturer Product Number
CX3225SA12000D0GPQC1
Description
XTAL/3.2X2.5MM/12MHZ/8PF/+-15PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61800 €6,18 €
250,58440 €14,61 €
500,56020 €28,01 €
1000,53700 €53,70 €
2500,50784 €126,96 €
5000,48680 €243,40 €
1.0000,46667 €466,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43646 €1.309,38 €
6.0000,41843 €2.510,58 €
9.0000,40824 €3.674,16 €
15.0000,39576 €5.936,40 €
21.0000,38775 €8.142,75 €
Manufacturers Standard Package
478-CX3225SA12000D0GPQC1DKR-ND
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61800 €6,18 €
250,58440 €14,61 €
500,56020 €28,01 €
1000,53700 €53,70 €
2500,50784 €126,96 €
5000,48680 €243,40 €
1.0000,46667 €466,67 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €