
AVRH10C270KT350NA8 | |
|---|---|
DigiKey Part Number | 445-AVRH10C270KT350NA8TR-ND - Tape & Reel (TR) 445-AVRH10C270KT350NA8CT-ND - Cut Tape (CT) 445-AVRH10C270KT350NA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C270KT350NA8 |
Description | VARISTOR 27V 8A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 8 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 8 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 35 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,04184 € | 10,46 € |
| 500 | 0,03934 € | 19,67 € |
| 1.000 | 0,03727 € | 37,27 € |
| 2.500 | 0,03510 € | 87,75 € |
| 5.000 | 0,03472 € | 173,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03336 € | 333,60 € |
| 20.000 | 0,03245 € | 649,00 € |
| 30.000 | 0,03200 € | 960,00 € |
| 50.000 | 0,03149 € | 1.574,50 € |
| 70.000 | 0,03120 € | 2.184,00 € |
| 100.000 | 0,03092 € | 3.092,00 € |
| 250.000 | 0,03031 € | 7.577,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












