
BR24G01FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G01FVM-3GTTR-ND - Tape & Reel (TR) BR24G01FVM-3GTCT-ND - Cut Tape (CT) BR24G01FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVM-3GTTR |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVM-3GTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,16720 € | 4,18 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,16040 € | 16,04 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14906 € | 149,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14358 € | 430,74 € |
| 6.000 | 0,14014 € | 840,84 € |
| 9.000 | 0,13813 € | 1.243,17 € |
| 15.000 | 0,13562 € | 2.034,30 € |
| 21.000 | 0,13398 € | 2.813,58 € |
| 30.000 | 0,13224 € | 3.967,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










