
AVRL101D3R3FTA | |
|---|---|
DigiKey Part Number | 445-181646-2-ND - Tape & Reel (TR) 445-181646-1-ND - Cut Tape (CT) 445-181646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL101D3R3FTA |
Description | VARISTOR 27V 500MA 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRL101D3R3FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 32.4 V | |
Current - Surge | 500 mA | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3.3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05360 € | 1,34 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03864 € | 19,32 € |
| 1.000 | 0,03661 € | 36,61 € |
| 2.500 | 0,03446 € | 86,15 € |
| 5.000 | 0,03406 € | 170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03275 € | 327,50 € |
| 20.000 | 0,03185 € | 637,00 € |
| 30.000 | 0,03141 € | 942,30 € |
| 50.000 | 0,03091 € | 1.545,50 € |
| 70.000 | 0,03062 € | 2.143,40 € |
| 100.000 | 0,03034 € | 3.034,00 € |
| 250.000 | 0,02974 € | 7.435,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












