MC216Z-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016Z80.0000C19XSH

DigiKey Part Number
478-MC2016Z80.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC2016Z80.0000C19XSHCT-ND - Cut Tape (CT)
478-MC2016Z80.0000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2016Z80.0000C19XSH
Description
XTAL OSC XO 80.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
14.5mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,07800 €10,78 €
251,01920 €25,48 €
500,97680 €48,84 €
1000,93640 €93,64 €
2500,88556 €221,39 €
5000,84894 €424,47 €
1.0000,81386 €813,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,79585 €1.591,70 €
4.0000,76301 €3.052,04 €
6.0000,74444 €4.466,64 €
10.0000,72170 €7.217,00 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €