


ACT45B-510-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-3958-2-ND - Tape & Reel (TR) 445-3958-1-ND - Cut Tape (CT) 445-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-510-2P-TL003 |
Description | CMC 51UH 200MA 2LN 2.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-510-2P-TL003 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2.8 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW43SH510XK2L | Murata Electronics | 30.781 | 490-DLW43SH510XK2LCT-ND | 0,76000 € | Direct |
| SRF4532-510Y | Bourns Inc. | 44.778 | SRF4532-510YCT-ND | 0,52000 € | Direct |
| ACE1V4532-510-R | Eaton - Electronics Division | 8 | 283-ACE1V4532-510-RCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,98960 € | 24,74 € |
| 50 | 0,93300 € | 46,65 € |
| 100 | 0,87960 € | 87,96 € |
| 250 | 0,81380 € | 203,45 € |
| 500 | 0,76736 € | 383,68 € |
| 1.000 | 0,75756 € | 757,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66320 € | 1.658,00 € |
| 5.000 | 0,62554 € | 3.127,70 € |
| 7.500 | 0,61892 € | 4.641,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |















