
TJA1043TK/1Y | |
|---|---|
DigiKey Part Number | 568-14111-2-ND - Tape & Reel (TR) 568-14111-1-ND - Cut Tape (CT) 568-14111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043TK/1Y |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08080 € | 27,02 € |
| 100 | 0,96350 € | 96,35 € |
| 250 | 0,90756 € | 226,89 € |
| 500 | 0,87388 € | 436,94 € |
| 1.000 | 0,84613 € | 846,13 € |
| 2.500 | 0,81684 € | 2.042,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,79508 € | 4.770,48 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |















