
TJA1044VT/3Z | |
|---|---|
DigiKey Part Number | 568-14784-2-ND - Tape & Reel (TR) 568-14784-1-ND - Cut Tape (CT) 568-14784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VT/3Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54860 € | 54,86 € |
| 250 | 0,51388 € | 128,47 € |
| 500 | 0,49292 € | 246,46 € |
| 1.000 | 0,47566 € | 475,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45745 € | 1.143,62 € |
| 5.000 | 0,44647 € | 2.232,35 € |
| 7.500 | 0,44097 € | 3.307,27 € |
| 12.500 | 0,43488 € | 5.436,00 € |
| 17.500 | 0,43132 € | 7.548,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






