11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
ACT45B Series

ACT45B-110-2P-TL003

DigiKey Part Number
445-3956-2-ND - Tape & Reel (TR)
445-3956-1-ND - Cut Tape (CT)
445-3956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45B-110-2P-TL003
Description
CMC 11UH 250MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACT45B-110-2P-TL003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
600mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Impedance @ Frequency
600 Ohms @ 10 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
11 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLW43SH110XK2LMurata Electronics3.083490-DLW43SH110XK2LCT-ND0,76000 €Direct
SRF4532-110YBourns Inc.12.658SRF4532-110YCT-ND0,52000 €Direct
ACE1V4532-110-REaton - Electronics Division450283-ACE1V4532-110-RCT-ND0,55000 €Similar
In-Stock: 73.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,07300 €10,73 €
250,99200 €24,80 €
500,93520 €46,76 €
1000,88170 €88,17 €
2500,81576 €203,94 €
5000,76922 €384,61 €
1.0000,75958 €759,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66480 €1.662,00 €
5.0000,62704 €3.135,20 €
7.5000,62058 €4.654,35 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €