11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Bourns Magnetic Capabilities

SRF4532-110Y

DigiKey Part Number
SRF4532-110YTR-ND - Tape & Reel (TR)
SRF4532-110YCT-ND - Cut Tape (CT)
SRF4532-110YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF4532-110Y
Description
CMC 11UH 300MA 2LN 700 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF4532-110Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
800mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Impedance @ Frequency
700 Ohms @ 10 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
11 µH @ 100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42500 €4,25 €
250,39320 €9,83 €
500,37080 €18,54 €
1000,34960 €34,96 €
2500,32348 €80,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30498 €152,49 €
1.0000,28756 €287,56 €
1.5000,27784 €416,76 €
2.5000,26608 €665,20 €
3.5000,25861 €905,13 €
5.0000,25092 €1.254,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €