



ACP3225-102-2P-T000 | |
|---|---|
DigiKey Part Number | 445-8637-2-ND - Tape & Reel (TR) 445-8637-1-ND - Cut Tape (CT) 445-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACP3225-102-2P-T000 |
Description | CMC 1.5A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ACP3225-102-2P-T000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm (Typ) | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | 1210 (3225 Metric), 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,51560 € | 12,89 € |
| 50 | 0,48580 € | 24,29 € |
| 100 | 0,45810 € | 45,81 € |
| 250 | 0,42380 € | 105,95 € |
| 500 | 0,39960 € | 199,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38432 € | 384,32 € |
| 2.000 | 0,36241 € | 724,82 € |
| 3.000 | 0,35020 € | 1.050,60 € |
| 5.000 | 0,33540 € | 1.677,00 € |
| 7.000 | 0,32601 € | 2.282,07 € |
| 10.000 | 0,31635 € | 3.163,50 € |
| 25.000 | 0,30954 € | 7.738,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |











