
ACT1210D-510-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210D-510-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210D-510-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210D-510-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210D-510-2P-TL00 |
Description | CMC 50UH 115MA 2LN 2.3KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.3 kOhms @ 10 MHz 115mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210D-510-2P-TL00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.3 kOhms @ 10 MHz | |
Inductance @ Frequency | 50 µH @ 100 kHz | |
Current Rating (Max) | 115mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,95160 € | 23,79 € |
| 50 | 0,89700 € | 44,85 € |
| 100 | 0,84570 € | 84,57 € |
| 250 | 0,78244 € | 195,61 € |
| 500 | 0,73780 € | 368,90 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,59225 € | 3.553,50 € |
| 12.000 | 0,59166 € | 7.099,92 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |












