
SIRS5800DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRS5800DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRS5800DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRS5800DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRS5800DP-T1-GE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Ta), 265A (Tc) 7.4W (Ta), 240W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRS5800DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6190 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,37300 € | 23,73 € |
| 100 | 1,67200 € | 167,20 € |
| 500 | 1,51704 € | 758,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23941 € | 3.718,23 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |






