
225858-E | |
|---|---|
DigiKey Part Number | 2684-225858-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 225858-E |
Description | PWRELMT 01PIN SMT HOLE M5 - |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 160 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,87822 € | 1.439,11 € |
| Unit Price without VAT: | 2,87822 € |
|---|---|
| Unit Price with VAT: | 3,42508 € |




