


PMEG4050ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4050ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4050ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG4050ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4050ETP-QX |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,37040 € | 37,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22010 € | 660,30 € |
| 6.000 | 0,20218 € | 1.213,08 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




