


IIM-42653 | |
|---|---|
DigiKey Part Number | 1428-IIM-42653TR-ND - Tape & Reel (TR) 1428-IIM-42653CT-ND - Cut Tape (CT) 1428-IIM-42653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-42653 |
Description | 6-AXIS INDUSTRIAL IMU WIDE FSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | IIM-42653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,44800 € | 22,24 € |
| 10 | 4,26300 € | 42,63 € |
| 25 | 4,04200 € | 101,05 € |
| 50 | 3,89080 € | 194,54 € |
| 100 | 3,75230 € | 375,23 € |
| 500 | 3,54152 € | 1.770,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,16017 € | 15.800,85 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |










