
DK-42653 | |
|---|---|
DigiKey Part Number | 1428-DK-42653-ND |
Manufacturer | |
Manufacturer Product Number | DK-42653 |
Description | EVAL BOARD FOR IIM-42653 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IIM-42653 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±4g, ±8g, ±16g, ±32g, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4000°/sec | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 8192LSB/g, 4096LSB/g, 2048LSB/g, 1024LSB/g, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s, 8.2LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | IIM-42653 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,00000 € | 107,00 € |
| Unit Price without VAT: | 107,00000 € |
|---|---|
| Unit Price with VAT: | 127,33000 € |


