
EV_ICM-42605 | |
|---|---|
DigiKey Part Number | 1428-EV_ICM-42605-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-42605 |
Description | CHIP PART NUMBER ICM-42605 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ICM-42605 MotionTracking™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131LSB/dps, 65.5LSB/dps, 32.8LSB/dps, 16.4LSB/dps, 2097.2LSB | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ICM-42605 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |





