


KX134-1211-EVK-001 | |
|---|---|
DigiKey Part Number | 846-KX134-1211-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | KX134-1211-EVK-001 |
Description | EVAL BOARD FOR KX134-1211 |
Customer Reference | |
Detailed Description | KX134-1211 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±8g, 16g, 32g, 64g | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | KX134-1211 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,65000 € | 45,65 € |
| Unit Price without VAT: | 45,65000 € |
|---|---|
| Unit Price with VAT: | 54,32350 € |




