
KDZVTR24B | |
|---|---|
DigiKey Part Number | KDZVTR24BTR-ND - Tape & Reel (TR) KDZVTR24BCT-ND - Cut Tape (CT) KDZVTR24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR24B |
Description | DIODE ZENER 25.8V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25.8 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR24B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 19 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09136 € | 548,16 € |
| 9.000 | 0,08667 € | 780,03 € |
| 15.000 | 0,08140 € | 1.221,00 € |
| 21.000 | 0,07828 € | 1.643,88 € |
| 30.000 | 0,07525 € | 2.257,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





