
DK-42688P-9X | |
|---|---|
DigiKey Part Number | 1428-DK-42688P-9X-ND |
Manufacturer | |
Manufacturer Product Number | DK-42688P-9X |
Description | EVAL BOARD FOR ICM-42688-P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ICM-42688-P - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±125°/sec, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, 250°/sec, 500°/sec, 1000°/sec, 2000°/sec | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICM-42688-P | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,65000 € | 105,65 € |
| 5 | 98,33200 € | 491,66 € |
| 10 | 95,60500 € | 956,05 € |
| 25 | 92,33960 € | 2.308,49 € |
| 50 | 90,10340 € | 4.505,17 € |
| Unit Price without VAT: | 105,65000 € |
|---|---|
| Unit Price with VAT: | 125,72350 € |






